
* Images are for reference only
BV15C-L
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- BV15C-L
- JLCPCB Part #
- C19829452
- Package
- SOD-323
- Description
- 0.8pF 1 15V 16V 200W@8/20us 200nA 22V、33V Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2447
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2445
In-stock Item Pricing
Qty Unit Price
1+
$0.0496
100+
$0.0388
300+
$0.0334
3000+
$0.0294
6000+
$0.0262
9000+
$0.0246
Related Products
Welcome back, may I help you?