
* Images are for reference only
BAT54M3T5G-TP
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- BAT54M3T5G-TP
- JLCPCB Part #
- C54194936
- Package
- SOT-723
- Description
- -55℃~+125℃ 200mA 3uA@25V 40V 600mA SOT-723 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8000
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 8000
In-stock Item Pricing
Qty Unit Price
1+
$0.0405
100+
$0.0320
300+
$0.0278
1000+
$0.0246
5000+
$0.0220
8000+
$0.0207
Related Products
Welcome back, may I help you?