
* Images are for reference only
B1040A1
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- B1040A1
- JLCPCB Part #
- C22435041
- Package
- DFN1006-2
- Description
- 1 Independent 1A 30uA@40V 400mA 40V 600mV@1A DFN1006-2 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4226
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 4218
In-stock Item Pricing
Qty Unit Price
1+
$0.0367
200+
$0.0291
600+
$0.0252
2000+
$0.0223
10000+
$0.0201
20000+
$0.0190
Related Products
Welcome back, may I help you?