
* Images are for reference only
824032815-TP
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- 824032815-TP
- JLCPCB Part #
- C53477638
- Package
- DFN1610-2
- Description
- -55℃~+125℃ 1.8kW@8/20us 100nA 115A@8/20us 17V 500pF 5V 9.5V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DFN1610-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2983
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2981
In-stock Item Pricing
Qty Unit Price
1+
$0.1419
50+
$0.1120
150+
$0.0970
500+
$0.0858
3000+
$0.0769
6000+
$0.0724
Related Products
Welcome back, may I help you?