
* Images are for reference only
79L08
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- 79L08
- JLCPCB Part #
- C49190767
- Package
- SOT-89
- Description
- 0℃~+150℃ 1 1.3V 2mA 8V Fixed Negative Over Current Protection、Over Temperature Protection SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 955
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 955
In-stock Item Pricing
Qty Unit Price
1+
$0.0722
100+
$0.0568
300+
$0.0491
1000+
$0.0434
5000+
$0.0388
10000+
$0.0365
Related Products
Welcome back, may I help you?