
* Images are for reference only
78L24G
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- 78L24G
- JLCPCB Part #
- C49333154
- Package
- SOT-89-3
- Description
- -40℃~+150℃ 1 1.7V 100mA 24V 30V 39dB@(120Hz) 4.6mA 82uV Fixed Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 850
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 850
In-stock Item Pricing
Qty Unit Price
1+
$0.0600
100+
$0.0472
300+
$0.0410
1000+
$0.0361
5000+
$0.0323
10000+
$0.0303
Related Products
Welcome back, may I help you?