
* Images are for reference only
74LVC1G14W5-TP
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- 74LVC1G14W5-TP
- JLCPCB Part #
- C52098146
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1.65V~5.5V 10uA 32mA 32mA 4ns@5.5V,50pF 74LVC Power shutdown protection、Noise suppression function、Power-off protection function Schmitt trigger SOT-23-5 Inverters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2197
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2197
In-stock Item Pricing
Qty Unit Price
1+
$0.0457
100+
$0.0363
300+
$0.0317
3000+
$0.0282
6000+
$0.0254
9000+
$0.0240
Related Products
Welcome back, may I help you?