
* Images are for reference only
74LVC1G00W5-TP
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- 74LVC1G00W5-TP
- JLCPCB Part #
- C52098152
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 1.65V~5.5V 10uA 2 32mA 32mA 4.4ns@5V,15pF 74LVC Local shutdown mode NAND Gate SOT-23-5 Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2900
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2900
In-stock Item Pricing
Qty Unit Price
1+
$0.0456
100+
$0.0363
300+
$0.0317
3000+
$0.0281
6000+
$0.0254
9000+
$0.0240
Related Products
Welcome back, may I help you?