
* Images are for reference only
65Z5
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- 65Z5
- JLCPCB Part #
- C51886217
- Package
- SOT-23
- Description
- -40℃~+125℃ 1 100mA 180mV@(50mA) 3V 3uA 45dB@(1kHz) 6V Fixed Over Current Protection、Thermal Shutdown Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1650
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1650
In-stock Item Pricing
Qty Unit Price
1+
$0.0141
500+
$0.0109
3000+
$0.0092
6000+
$0.0081
24000+
$0.0072
51000+
$0.0067
Related Products
Welcome back, may I help you?