
* Images are for reference only
1SS403
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- 1SS403
- JLCPCB Part #
- C54194927
- Package
- SOD-323
- Description
- -55℃~+150℃ 1 Independent 1.25V@200mA 100uA 250V 250mA 500mW 50ns SOD-323 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5940
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5940
In-stock Item Pricing
Qty Unit Price
1+
$0.0215
200+
$0.0168
600+
$0.0141
3000+
$0.0125
9000+
$0.0111
21000+
$0.0104
Related Products
Welcome back, may I help you?