
* Images are for reference only
TEA19362T/1J
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- TEA19362T/1J
- JLCPCB Part #
- C3093853
- Package
- SOIC-10
- Description
- -25℃~+125℃@(Tj) 0V~120V 71kHz DCM、QR Flyback Isolation Over Voltage Protection、Over Temperature Protection Secondary-Side Feedback SOIC-10 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.1678
10+
$1.1404
30+
$1.1226
100+
$1.1049
Related Products
Welcome back, may I help you?