
* Images are for reference only
OB2269-TD
Extended
- Manufacturer
- TDSEMIC
- MFR.Part #
- OB2269-TD
- JLCPCB Part #
- C52741395
- Package
- SOP-8
- Description
- -20℃~+85℃ 12V~25V 60kHz~70kHz 80% Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) Secondary-Side Feedback SOP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.1619
50+
$0.1276
150+
$0.1130
500+
$0.0947
3000+
$0.0865
6000+
$0.0817
Related Products
Welcome back, may I help you?