
* Images are for reference only
MMBT3906 2A
Extended
- Manufacturer
- TDSEMIC
- MFR.Part #
- MMBT3906 2A
- JLCPCB Part #
- C46956347
- Package
- SOT-23
- Description
- 1 PNP 1uA 200mA 300MHz 300mV 300mW 400 40V 6V PNP SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38095
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 38094
In-stock Item Pricing
Qty Unit Price
1+
$0.0051
500+
$0.0050
3000+
$0.0049
6000+
$0.0048
Related Products
Welcome back, may I help you?