
* Images are for reference only
BSD5C051V-TD
Extended
- Manufacturer
- TDSEMIC
- MFR.Part #
- BSD5C051V-TD
- JLCPCB Part #
- C53202424
- Package
- SOD-523
- Description
- -55℃~+150℃ 1 100nA 13V 13pF 5A 5V 9V ESD IEC 61000-4-2 SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14772
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 14772
In-stock Item Pricing
Qty Unit Price
1+
$0.0290
200+
$0.0225
600+
$0.0192
3000+
$0.0169
9000+
$0.0151
21000+
$0.0142
Related Products
Welcome back, may I help you?