
* Images are for reference only
BC857B 3F-TD(0.26)
Extended
- Manufacturer
- TDSEMIC
- MFR.Part #
- BC857B 3F-TD(0.26)
- JLCPCB Part #
- C53064180
- Package
- SOT-23
- Description
- -55℃~+150℃ 100mA 10nA 200 200mW 250MHz 250mV 45V 6V PNP SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.0122
500+
$0.0096
3000+
$0.0081
6000+
$0.0072
24000+
$0.0064
51000+
$0.0060
Related Products
Welcome back, may I help you?