
* Images are for reference only
BAT46W-TD
Extended
- Manufacturer
- TDSEMIC
- MFR.Part #
- BAT46W-TD
- JLCPCB Part #
- C53202413
- Package
- SOD-123
- Description
- 1 Independent 100V 150mA 1V@250mA 750mA SOD-123 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2900
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2900
In-stock Item Pricing
Qty Unit Price
1+
$0.0245
200+
$0.0192
600+
$0.0161
3000+
$0.0144
9000+
$0.0128
21000+
$0.0120
Related Products
Welcome back, may I help you?