
* Images are for reference only
662K-TD
Extended
- Manufacturer
- TDSEMIC
- MFR.Part #
- 662K-TD
- JLCPCB Part #
- C49023328
- Package
- SOT-23
- Description
- -25℃~+80℃ 1 100mA 40dB@(1kHz) 7uA 8V Fixed Over Current Protection、Short Circuit Protection Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4600
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4600
In-stock Item Pricing
Qty Unit Price
1+
$0.0167
500+
$0.0130
3000+
$0.0110
6000+
$0.0098
24000+
$0.0087
51000+
$0.0082
Related Products
Welcome back, may I help you?