
* Images are for reference only
3863/3843
Extended
- Manufacturer
- TDSEMIC
- MFR.Part #
- 3863/3843
- JLCPCB Part #
- C52741409
- Package
- SOP-8
- Description
- -20℃~+85℃ 11V~28V 52kHz~58kHz 60% 600mA Flyback Isolation Over Voltage Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP) Secondary-Side Feedback SOP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2134
50+
$0.1683
150+
$0.1490
500+
$0.1249
2500+
$0.1141
4000+
$0.1076
Related Products
Welcome back, may I help you?