
* Images are for reference only
3863/3842
Extended
- Manufacturer
- TDSEMIC
- MFR.Part #
- 3863/3842
- JLCPCB Part #
- C52741407
- Package
- SOP-8
- Description
- -20℃~+85℃ 11V~28V 52kHz~58kHz 60% Flyback Isolation Over Voltage Protection、Under Voltage Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP) Secondary-Side Feedback SOP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.2128
50+
$0.1678
150+
$0.1485
500+
$0.1245
2500+
$0.1137
4000+
$0.1073
Related Products
Welcome back, may I help you?