
* Images are for reference only
1N5819W SL-TD(0.66)
Extended
- Manufacturer
- TDSEMIC
- MFR.Part #
- 1N5819W SL-TD(0.66)
- JLCPCB Part #
- C53064161
- Package
- SOD-123
- Description
- -40℃~+125℃ 1 Independent 1A 1mA@40V 40V 600mV@1A 9A SOD-123 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7757
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 7754
In-stock Item Pricing
Qty Unit Price
1+
$0.0134
500+
$0.0105
3000+
$0.0088
6000+
$0.0078
24000+
$0.0070
51000+
$0.0066
Related Products
Welcome back, may I help you?