
* Images are for reference only
TDK6-48S05
Extended
- Manufacturer
- TDPOWER
- MFR.Part #
- TDK6-48S05
- JLCPCB Part #
- C3033114
- Package
- Plugin,25.4x25.4mm
- Description
- 1 1.2A 1.5kV 36V~72V 5V 6W 88% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery 插件,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4247
10+
$3.7791
30+
$3.2507
80+
$2.8620
480+
$2.6838
960+
$2.6019
Related Products
Welcome back, may I help you?