
* Images are for reference only
TDN 5-2411WISM
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- TDN 5-2411WISM
- JLCPCB Part #
- C5981632
- Package
- SMD-6P,13.2x9.1mm
- Description
- -40℃~+75℃ 1 1.6kV 10.2mm 100kHz 13.2mm 1A 2200uF 30mA 36V 5V 5W 75mVp-p 80% 9.1mm Plastic encapsulated type Regulated type Short Circuit Protection、Automatic fault recovery、Light load efficient mode SMD-6P,13.2x9.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.7537
10+
$28.7134
Welcome back, may I help you?