
* Images are for reference only
MMICT4086-00-908
Extended
- Manufacturer
- TDK InvenSense
- MFR.Part #
- MMICT4086-00-908
- JLCPCB Part #
- C3171837
- Package
- -
- Description
- -38dB 1.6V~3.6V 140uA 250Ω 62dB Omnidirectional - MEMS Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 9000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8846
200+
$0.7297
500+
$0.7039
1000+
$0.6911
Welcome back, may I help you?