
* Images are for reference only
INMP421BCEZ-R7
Extended
- Manufacturer
- TDK InvenSense
- MFR.Part #
- INMP421BCEZ-R7
- JLCPCB Part #
- C6577942
- Package
- -
- Description
- 1.62V~3.63V 61dB 650uA Omnidirectional - MEMS Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2537
200+
$2.8948
500+
$2.7984
1000+
$2.7503
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?