
* Images are for reference only
ICS-40618
Extended
- Manufacturer
- TDK InvenSense
- MFR.Part #
- ICS-40618
- JLCPCB Part #
- C3171730
- Package
- -
- Description
- -38dB 1.52V~3.63V 190uA 67dB Omnidirectional - MEMS Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 446
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
100+
$0.0201
Welcome back, may I help you?