This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TDK6-24S24WSL

Extended
Manufacturer
TDPOWER
MFR.Part #
TDK6-24S24WSL
JLCPCB Part #
C20608514
Package
SIP,22x10mm
Description
-40℃~+85℃ 1 1.5kV 100mVp-p 24V 250mA 300kHz 470uF 6W 86% 9V~36V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Light-load high efficiency mode SIP,22x10mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 158

Minimum: 1

Full Reel: 32

$0.01

Add To List

Available Order Qty: 158

In-stock Item Pricing

Qty Unit Price
1+ $2.8904
10+ $2.5614
32+ $2.3646
96+ $2.2017
512+ $2.0920
992+ $2.0420

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons