
* Images are for reference only
VLS3015CX-150M-1
Extended
- Manufacturer
- TDK
- MFR.Part #
- VLS3015CX-150M-1
- JLCPCB Part #
- C3223740
- Package
- SMD,3x3mm
- Description
- 1.11A 15uH 382mΩ 720mA ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.1912
50+
$0.1869
150+
$0.1838
500+
$0.1808
Related Products
Welcome back, may I help you?