
* Images are for reference only
VLS252010CX-4R7M
Extended
- Manufacturer
- TDK
- MFR.Part #
- VLS252010CX-4R7M
- JLCPCB Part #
- C307859
- Package
- 1008
- Description
- 1.11A 196mΩ 4.7uH ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 152
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0738
100+
$0.0590
300+
$0.0516
2000+
$0.0393
4000+
$0.0349
10000+
$0.0327
Related Products
Welcome back, may I help you?