
* Images are for reference only
VLF504010MT-150M-CA
Extended
- Manufacturer
- TDK
- MFR.Part #
- VLF504010MT-150M-CA
- JLCPCB Part #
- C6024359
- Package
- SMD,5x4mm
- Description
- 15uH 400mΩ 740mA ±20% SMD,5x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5202
200+
$0.2087
500+
$0.2007
1000+
$0.1975
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?