
* Images are for reference only
TFM322512ALMAR33MTAA
Extended
- Manufacturer
- TDK
- MFR.Part #
- TFM322512ALMAR33MTAA
- JLCPCB Part #
- C3910609
- Package
- 1210
- Description
- 15mΩ 330nH 6A 8.6A AEC-Q200 ±20% 1210 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2508
200+
$0.0972
500+
$0.0936
1000+
$0.0920
Related Products
Welcome back, may I help you?