
* Images are for reference only
TFM201610GHM-1R5MTAA
Extended
- Manufacturer
- TDK
- MFR.Part #
- TFM201610GHM-1R5MTAA
- JLCPCB Part #
- C433056
- Package
- 0806
- Description
- 1.5uH 110mΩ 2.7A 2A ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.1602
50+
$0.1247
150+
$0.1096
500+
$0.0907
3000+
$0.0822
6000+
$0.0772
Related Products
Welcome back, may I help you?