
* Images are for reference only
SPM6545VT-6R8M-D
Extended
- Manufacturer
- TDK
- MFR.Part #
- SPM6545VT-6R8M-D
- JLCPCB Part #
- C1015822
- Package
- SMD,7x6.5mm
- Description
- 12.1A 36mΩ 5.2A 6.8uH AEC-Q200 ±20% SMD,7x6.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8178
10+
$0.6620
30+
$0.5833
100+
$0.5045
500+
$0.4579
1000+
$0.4354
Related Products
Welcome back, may I help you?