
* Images are for reference only
SPM4012T-1R5M T
Extended
- Manufacturer
- TDK
- MFR.Part #
- SPM4012T-1R5M T
- JLCPCB Part #
- C6680483
- Package
- SMD,4.4x4.1mm
- Description
- 1.5uH 3.5A 3.7A 67.9mΩ ±20% SMD,4.4x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3553
200+
$0.1418
500+
$0.1371
1000+
$0.1347
Related Products
Welcome back, may I help you?