
* Images are for reference only
SPM3010T-2R2M-LR
Extended
- Manufacturer
- TDK
- MFR.Part #
- SPM3010T-2R2M-LR
- JLCPCB Part #
- C2043353
- Package
- SMD,3.2x3mm
- Description
- 150.9mΩ 2.2uH 2.6A 2A ±20% SMD,3.2x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.9349
10+
$1.6297
30+
$1.4375
100+
$1.2420
500+
$1.1532
1000+
$1.1161
Related Products
Welcome back, may I help you?