
* Images are for reference only
RLF12560T-4R2N100
Extended
- Manufacturer
- TDK
- MFR.Part #
- RLF12560T-4R2N100
- JLCPCB Part #
- C7051052
- Package
- SMD,12.8x12.5mm
- Description
- 10.2A 10A 4.2uH 8.88mΩ ±30% SMD,12.8x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7308
200+
$0.2924
500+
$0.2827
1000+
$0.2779
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?