This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PXC-M03-24WD05-A

Extended
Manufacturer
TDK
MFR.Part #
PXC-M03-24WD05-A
JLCPCB Part #
C6256820
Package
DIP,31.8x20.3mm
Description
2 300mA 3W 5V 5kV 83% 9V~36V DIP,31.8x20.3mm Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $31.6891
200+ $12.6444
500+ $12.2225
1000+ $12.0131
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons