
* Images are for reference only
NTCSP164KF104FT1S
Extended
- Manufacturer
- TDK
- MFR.Part #
- NTCSP164KF104FT1S
- JLCPCB Part #
- C3154568
- Package
- 0603
- Description
- -55℃~+150℃ 100kΩ 125mW 4419K 4468K 4485K 4509K ±1% 0603 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 161
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0555
200+
$0.0214
500+
$0.0208
1000+
$0.0203
Related Products
Welcome back, may I help you?