
* Images are for reference only
NLV32T-270J-EFD
Extended
- Manufacturer
- TDK
- MFR.Part #
- NLV32T-270J-EFD
- JLCPCB Part #
- C295365
- Package
- 1210
- Description
- 27uH 5Ω 80mA AEC-Q200 ±5% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.1485
10+
$0.1158
30+
$0.1017
100+
$0.0842
500+
$0.0763
1000+
$0.0717
Related Products
Welcome back, may I help you?