
* Images are for reference only
NLCV32T-R10M-EFR
Extended
- Manufacturer
- TDK
- MFR.Part #
- NLCV32T-R10M-EFR
- JLCPCB Part #
- C295196
- Package
- 1210
- Description
- 100nH 2.85A 20mΩ ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.1250
50+
$0.0998
150+
$0.0873
500+
$0.0778
2000+
$0.0694
4000+
$0.0655
Related Products
Welcome back, may I help you?