
* Images are for reference only
NLCV25T-R47M-PFRD
Extended
- Manufacturer
- TDK
- MFR.Part #
- NLCV25T-R47M-PFRD
- JLCPCB Part #
- C6243561
- Package
- 1008
- Description
- 1.34A 470nH 96mΩ AEC-Q200 ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3103
200+
$0.1238
500+
$0.1197
1000+
$0.1176
Related Products
Welcome back, may I help you?