
* Images are for reference only
NLCV25T-220K-PFD
Extended
- Manufacturer
- TDK
- MFR.Part #
- NLCV25T-220K-PFD
- JLCPCB Part #
- C7247837
- Package
- 1008
- Description
- 160mA 22uH 3.64Ω AEC-Q200 ±10% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3038
200+
$0.1212
500+
$0.1172
1000+
$0.1152
Related Products
Welcome back, may I help you?