
* Images are for reference only
NLCV25T-1R0M-EFD
Extended
- Manufacturer
- TDK
- MFR.Part #
- NLCV25T-1R0M-EFD
- JLCPCB Part #
- C295373
- Package
- 1008
- Description
- 1uH 340mΩ 475mA AEC-Q200 ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.1436
50+
$0.1149
150+
$0.1005
500+
$0.0899
2000+
$0.0812
4000+
$0.0770
Related Products
Welcome back, may I help you?