
* Images are for reference only
MLP2012V1R0TT
Extended
- Manufacturer
- TDK
- MFR.Part #
- MLP2012V1R0TT
- JLCPCB Part #
- C7302750
- Package
- 0805
- Description
- 1uH 338mΩ 700mA ±20% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3220
200+
$0.1286
500+
$0.1242
1000+
$0.1221
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?