
* Images are for reference only
MLK1005S1N8ST000
Extended
- Manufacturer
- TDK
- MFR.Part #
- MLK1005S1N8ST000
- JLCPCB Part #
- C76789
- Package
- 0402
- Description
- 1.8nH 500mA 6@100MHz 70mΩ 8.5GHz Multilayer inductor 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 164
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 164
In-stock Item Pricing
Qty Unit Price
1+
$0.0080
500+
$0.0062
1500+
$0.0052
10000+
$0.0046
20000+
$0.0041
50000+
$0.0038
Related Products
Welcome back, may I help you?