
* Images are for reference only
MLG1005S47NHTD25
Extended
- Manufacturer
- TDK
- MFR.Part #
- MLG1005S47NHTD25
- JLCPCB Part #
- C404648
- Package
- 0402
- Description
- 1.1GHz 250mA 47nH 750mΩ 8@100MHz AEC-Q200 Multilayer inductor ±3% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 285
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0322
100+
$0.0315
300+
$0.0311
1000+
$0.0307
Related Products
Welcome back, may I help you?