
* Images are for reference only
MLG1005S39NJT000
Extended
- Manufacturer
- TDK
- MFR.Part #
- MLG1005S39NJT000
- JLCPCB Part #
- C87531
- Package
- 0402
- Description
- 1.2GHz 250mA 39nH 650mΩ 8@100MHz ±5% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 34
In-stock Item Pricing
Qty Unit Price
1+
$0.0091
500+
$0.0089
1500+
$0.0088
5000+
$0.0086
Related Products
Welcome back, may I help you?