This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MLG0603S27NJTD25

Extended
Manufacturer
TDK
MFR.Part #
MLG0603S27NJTD25
JLCPCB Part #
C1330461
Package
0201
Description
1.8GHz 100mA 1Ω 27nH 6@100MHz AEC-Q200 ±5% 0201 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1164

Full Reel: 15000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0208
200+ $0.0081
500+ $0.0078
1000+ $0.0077

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons