
* Images are for reference only
MLG0603P3N1BT000
Extended
- Manufacturer
- TDK
- MFR.Part #
- MLG0603P3N1BT000
- JLCPCB Part #
- C275206
- Package
- 0201
- Description
- 100mΩ 14@500MHz 3.1nH 450mA 8.8GHz Multilayer inductor 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.0023
1000+
$0.0022
5000+
$0.0020
Related Products
Welcome back, may I help you?