
* Images are for reference only
MLF2012K560KT000
Extended
- Manufacturer
- TDK
- MFR.Part #
- MLF2012K560KT000
- JLCPCB Part #
- C524459
- Package
- 0805
- Description
- 1.8Ω 10MHz 35@2MHz 4mA 56uH ±10% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3530
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3512
In-stock Item Pricing
Qty Unit Price
1+
$0.0589
100+
$0.0471
300+
$0.0413
2000+
$0.0369
4000+
$0.0334
10000+
$0.0316
Related Products
Welcome back, may I help you?