
* Images are for reference only
MLF2012DR27KT000
Extended
- Manufacturer
- TDK
- MFR.Part #
- MLF2012DR27KT000
- JLCPCB Part #
- C2043952
- Package
- 0805
- Description
- 180mΩ 20@25MHz 220MHz 250mA 270nH ±10% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 586
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0410
200+
$0.0159
500+
$0.0153
1000+
$0.0150
Related Products
Welcome back, may I help you?